
TUSB217ARWBT | |
---|---|
DigiKey Part Number | 296-TUSB217ARWBTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB217ARWBT |
Description | IC INTERFACE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cell Phones, Desktop, Laptops, Tablet Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Cell Phones, Desktop, Laptops, Tablet | |
Interface | USB 2.0 | |
Voltage - Supply | 2.3V ~ 6.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $31.57820 | $7,894.55 |
500 | $30.63738 | $15,318.69 |
750 | $30.16633 | $22,624.75 |
1,250 | $29.64447 | $37,055.59 |
1,750 | $29.33941 | $51,343.97 |
2,500 | $29.04595 | $72,614.88 |