
TUSB217ARWBRQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB217ARWBRQ1TR-ND - Tape & Reel (TR) 296-TUSB217ARWBRQ1CT-ND - Cut Tape (CT) 296-TUSB217ARWBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB217ARWBRQ1 |
Description | USB 2.0 HIGH-SPEED SIGNAL CONDIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ReDriver 1 Channel 480Mbps 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Capacitance - Input 150 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 36mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type ReDriver | Grade Automotive |
Applications USB | Qualification AEC-Q100 |
Data Rate (Max) 480Mbps | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 12-XFQFN |
Signal Conditioning Input Equalization | Supplier Device Package 12-X2QFN (1.6x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.71000 | $57.71 |
| 10 | $44.41300 | $444.13 |
| 25 | $41.10080 | $1,027.52 |
| 100 | $37.45550 | $3,745.55 |
| 250 | $36.29004 | $9,072.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $32.74530 | $98,235.90 |


