TUSB213IRGYT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB213IRGYT

DigiKey Part Number
296-47406-2-ND - Tape & Reel (TR)
296-47406-1-ND - Cut Tape (CT)
296-47406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB213IRGYT
Description
IC INTERFACE SPECIALIZED 14VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Processing Interface 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB213IRGYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Signal Processing
Interface
USB
Voltage - Supply
4.4V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.35000$32.35
10$24.42800$244.28
25$22.45200$561.30
100$20.27950$2,027.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$19.24364$4,810.91
500$18.61926$9,309.63
750$18.30659$13,729.94
1,250$17.96015$22,450.19
1,750$17.75762$31,075.83
2,500$17.56284$43,907.10
Manufacturers Standard Package