TUSB211ARWBRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB211IRWBR

DigiKey Part Number
296-42307-2-ND - Tape & Reel (TR)
296-42307-1-ND - Cut Tape (CT)
296-42307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB211IRWBR
Description
IC INTERFACE SPECIALIZED 12X2QFN
Customer Reference
Detailed Description
Signal Processing Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB211IRWBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Signal Processing
Interface
USB
Voltage - Supply
3.3V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,085
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.12000$51.12
10$39.22500$392.25
25$36.25720$906.43
100$32.99300$3,299.30
250$31.43736$7,859.34
500$30.49956$15,249.78
1,000$29.72797$29,727.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$28.77487$86,324.61
Manufacturers Standard Package