TUSB2046BIVFRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,407
Unit Price: $31.94000
Datasheet

Similar


Texas Instruments
In Stock: 2,453
Unit Price: $51.94000
Datasheet
TMS320LF2401AVFAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2046BIVFRG4

DigiKey Part Number
296-23485-2-ND - Tape & Reel (TR)
296-23485-1-ND - Cut Tape (CT)
296-23485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2046BIVFRG4
Description
IC HUB CONTROLLER USB 32LQFP
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2046BIVFRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
40mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes