
TUSB2046BIRHBRQ1 | |
---|---|
DigiKey Part Number | 296-36865-2-ND - Tape & Reel (TR) 296-36865-1-ND - Cut Tape (CT) 296-36865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB2046BIRHBRQ1 |
Description | IC HUB CONTROLLER USB 32VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BIRHBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |