
TUSB1210BRHBTQ1 | |
---|---|
DigiKey Part Number | 296-TUSB1210BRHBTQ1TR-ND - Tape & Reel (TR) 296-TUSB1210BRHBTQ1CT-ND - Cut Tape (CT) 296-TUSB1210BRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.34000 | $40.34 |
10 | $30.68900 | $306.89 |
25 | $28.28200 | $707.05 |
100 | $25.63770 | $2,563.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $24.37692 | $6,094.23 |
500 | $23.61728 | $11,808.64 |
750 | $23.23685 | $17,427.64 |
1,250 | $22.81515 | $28,518.94 |
1,750 | $22.56866 | $39,495.15 |
2,500 | $22.33177 | $55,829.42 |