
TUSB1044RNQT | |
---|---|
DigiKey Part Number | 296-49109-2-ND - Tape & Reel (TR) 296-49109-1-ND - Cut Tape (CT) 296-49109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1044RNQT |
Description | USB-C 10GBPS MULTI-PROT LINEAR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1044RNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.33000 | $62.33 |
10 | $48.18400 | $481.84 |
25 | $44.65000 | $1,116.25 |
100 | $40.76480 | $4,076.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $38.91244 | $9,728.11 |
500 | $37.79604 | $18,898.02 |
750 | $37.23692 | $27,927.69 |
1,250 | $36.61737 | $45,771.71 |
1,750 | $36.25526 | $63,446.71 |