
TUSB1044IRNQT | |
---|---|
DigiKey Part Number | 296-49108-2-ND - Tape & Reel (TR) 296-49108-1-ND - Cut Tape (CT) 296-49108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1044IRNQT |
Description | USB-C 10GBPS MULTI-PROT LINEAR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1044IRNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.35000 | $69.35 |
10 | $53.80500 | $538.05 |
25 | $49.92040 | $1,248.01 |
100 | $45.65090 | $4,565.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $43.61568 | $10,903.92 |
500 | $42.38896 | $21,194.48 |
750 | $41.77456 | $31,330.92 |
1,250 | $41.09398 | $51,367.48 |
1,750 | $40.69614 | $71,218.24 |