Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TUSB1044IRNQR | |
---|---|
DigiKey Part Number | TUSB1044IRNQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1044IRNQR |
Description | USB-C 10GBPS MULTI-PROT LINEAR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ReDriver Channel 10Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1044IRNQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 10Gbps | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $31.59099 | $94,772.97 |