
TSM104WIDR | |
|---|---|
DigiKey Part Number | 296-21204-2-ND - Tape & Reel (TR) 296-21204-1-ND - Cut Tape (CT) 296-21204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM104WIDR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM104WIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.41870 | $11,046.75 |
| 5,000 | $4.31293 | $21,564.65 |
| 7,500 | $4.25999 | $31,949.93 |
| 12,500 | $4.20129 | $52,516.12 |
| 17,500 | $4.16702 | $72,922.85 |

