


TSD18CDYFR | |
|---|---|
DigiKey Part Number | 296-TSD18CDYFRTR-ND - Tape & Reel (TR) 296-TSD18CDYFRCT-ND - Cut Tape (CT) 296-TSD18CDYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD18CDYFR |
Description | TVS DIODE 18VWM 33VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 390W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 6.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.02740 | $202.74 |
| 500 | $1.53396 | $766.98 |
| 1,000 | $1.37455 | $1,374.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17184 | $3,515.52 |
| 6,000 | $1.06965 | $6,417.90 |
| 9,000 | $1.01758 | $9,158.22 |
| 15,000 | $0.95905 | $14,385.75 |
| 21,000 | $0.92439 | $19,412.19 |
| 30,000 | $0.89071 | $26,721.30 |
| 75,000 | $0.85298 | $63,973.50 |


