
TSC2046EIRGVT | |
|---|---|
DigiKey Part Number | 296-21998-2-ND - Tape & Reel (TR) 296-21998-1-ND - Cut Tape (CT) 296-21998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2046EIRGVT |
Description | IC SCREEN CNTRL 12BIT 16FN |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2046EIRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | Internal | |
Voltage - Supply | 2.2V ~ 5.25V | |
Current - Supply | 780 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.73000 | $19.73 |
| 10 | $14.65100 | $146.51 |
| 25 | $13.38120 | $334.53 |
| 100 | $11.98370 | $1,198.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.91520 | $5,457.60 |


