


TSC2014IYZGT | |
|---|---|
DigiKey Part Number | 296-TSC2014IYZGTTR-ND - Tape & Reel (TR) 296-TSC2014IYZGTCT-ND - Cut Tape (CT) 296-TSC2014IYZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2014IYZGT |
Description | IC SCREEN CNTRL 12BIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10, 12 b I2C, Serial Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2014IYZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 10, 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $23.08860 | $5,772.15 |
| 500 | $22.36248 | $11,181.24 |
| 750 | $21.99876 | $16,499.07 |
| 1,250 | $21.59578 | $26,994.73 |
| 1,750 | $21.36030 | $37,380.52 |
| 2,500 | $21.13373 | $52,834.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $29.12100 | $291.21 |
| 25 | $26.82200 | $670.55 |
| 100 | $24.29370 | $2,429.37 |

