
TSC2004IYZKT | |
|---|---|
DigiKey Part Number | 296-TSC2004IYZKTTR-ND - Tape & Reel (TR) 296-TSC2004IYZKTCT-ND - Cut Tape (CT) 296-TSC2004IYZKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2004IYZKT |
Description | IC SCREEN CNTRL 12BIT 24DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 24-DSBGA (2.57x2.57) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2004IYZKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 797 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (2.57x2.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.51000 | $48.51 |
| 10 | $37.16100 | $371.61 |
| 25 | $34.32960 | $858.24 |
| 100 | $31.21460 | $3,121.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $29.72960 | $7,432.40 |
| 500 | $28.83460 | $14,417.30 |
| 750 | $28.38621 | $21,289.66 |
| 1,250 | $27.88950 | $34,861.88 |
| 1,750 | $27.59929 | $48,298.76 |
| 2,500 | $27.32018 | $68,300.45 |

