TSB81BA3DPFPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB81BA3DPFPG4

DigiKey Part Number
TSB81BA3DPFPG4-ND
Manufacturer
Manufacturer Product Number
TSB81BA3DPFPG4
Description
IC TRANSCEIVER HALF 6/6 80HTQFP
Customer Reference
Detailed Description
6/6 Transceiver Half IEEE 1394 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TSB81BA3DPFPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
IEEE 1394
Number of Drivers/Receivers
6/6
Duplex
Half
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
96$84.14875$8,078.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.