16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5V330DR

DigiKey Part Number
296-19020-2-ND - Tape & Reel (TR)
296-19020-1-ND - Cut Tape (CT)
296-19020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5V330DR
Description
IC VIDEO SWITCH QUAD SPDT 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS5V330DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz (Min)
Features
Bi-Directional, RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 63,746 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.58000$11.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.16367$15,409.17
5,000$6.02479$30,123.95
7,500$5.95521$44,664.08
12,500$5.87814$73,476.75
Manufacturers Standard Package

Other Suppliers on DigiKey

63,746In Stock
Ships from Rochester Electronics, LLC