
TS5V330DR | |
---|---|
DigiKey Part Number | 296-19020-2-ND - Tape & Reel (TR) 296-19020-1-ND - Cut Tape (CT) 296-19020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5V330DR |
Description | IC VIDEO SWITCH QUAD SPDT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5V330DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 300MHz (Min) | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.16367 | $15,409.17 |
5,000 | $6.02479 | $30,123.95 |
7,500 | $5.95521 | $44,664.08 |
12,500 | $5.87814 | $73,476.75 |