
TS5USBC412YFFR | |
|---|---|
DigiKey Part Number | 296-52169-2-ND - Tape & Reel (TR) 296-52169-1-ND - Cut Tape (CT) 296-52169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5USBC412YFFR |
Description | IC USB SWITCH 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, UART Switch IC 2 Channel 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TS5USBC412YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, UART | |
Multiplexer/Demultiplexer Circuit | 2:1, 1:2 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.06326 | $12,189.78 |
| 6,000 | $3.96890 | $23,813.40 |
| 9,000 | $3.92167 | $35,295.03 |
| 15,000 | $3.86935 | $58,040.25 |
| 21,000 | $3.83876 | $80,613.96 |






