USB, UART Switch IC 3 Channel 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC402YFPR

DigiKey Part Number
296-52165-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS5USBC402YFPR
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 3 Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC402YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.2GHz
Features
Bi-Directional
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.48982$13,469.46
6,000$4.38743$26,324.58
9,000$4.33616$39,025.44
15,000$4.27937$64,190.55
Manufacturers Standard Package