MFR Recommended
Similar

TS5A3159ADBVRE4 | |
|---|---|
DigiKey Part Number | TS5A3159ADBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3159ADBVRE4 |
Description | IC SWITCH SPDTX1 900MOHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159ADBVRE4 Models |
Category | -3db Bandwidth 100MHz |
Manufacturer Texas Instruments | Charge Injection -20pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 18pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 20nA |
Switch Circuit SPDT | Crosstalk -64dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 900mOhm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 30ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A3159ADBVR | Texas Instruments | 15,924 | 296-19265-1-ND | $5.51000 | MFR Recommended |
| STG3157CTR | STMicroelectronics | 16,301 | 497-2144-1-ND | $4.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.66349 | $7,990.47 |
| 6,000 | $2.59679 | $15,580.74 |
| 9,000 | $2.56340 | $23,070.60 |
| 15,000 | $2.52640 | $37,896.00 |
| 21,000 | $2.50477 | $52,600.17 |
| 30,000 | $2.48398 | $74,519.40 |



