16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3V330DR

DigiKey Part Number
296-TS3V330DRTR-ND - Tape & Reel (TR)
296-TS3V330DRCT-ND - Cut Tape (CT)
296-TS3V330DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3V330DR
Description
IC MUX/DEMUX VID SW QUAD 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS3V330DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,329
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.98000$6.98
10$4.97600$49.76
25$4.47680$111.92
100$3.93060$393.06
250$3.67064$917.66
500$3.51398$1,756.99
1,000$3.38490$3,384.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.24860$8,121.50
5,000$3.16647$15,832.35
7,500$3.12535$23,440.12
12,500$3.07978$38,497.25
17,500$3.05315$53,430.12
25,000$3.02753$75,688.25
Manufacturers Standard Package

Other Suppliers on DigiKey

40,422In Stock
Ships from Rochester Electronics, LLC