16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3V330D

DigiKey Part Number
TS3V330D-ND
Manufacturer
Manufacturer Product Number
TS3V330D
Description
IC MUX/DEMUX VID SW QUAD 16-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS3V330D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.87900$58.79
40$5.06200$202.48
120$4.60633$552.76
280$4.33921$1,214.98
520$4.18065$2,173.94
1,000$4.04055$4,040.55
2,520$3.88152$9,781.43
5,000$3.78765$18,938.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

19,410In Stock
Ships from Rochester Electronics, LLC