
TS3USBCA420IRSVT | |
---|---|
DigiKey Part Number | 296-52160-2-ND - Tape & Reel (TR) 296-52160-1-ND - Cut Tape (CT) 296-52160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USBCA420IRSVT |
Description | SBU MUX 4TO1 W/ MIC AND GNDIND T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USBCA420IRSVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7.1Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $10.31300 | $103.13 |
25 | $9.37680 | $234.42 |
100 | $8.34650 | $834.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.85496 | $1,963.74 |
500 | $7.55838 | $3,779.19 |
750 | $7.41004 | $5,557.53 |
1,250 | $7.24558 | $9,056.98 |
1,750 | $7.14943 | $12,511.50 |
2,500 | $7.05699 | $17,642.47 |
6,250 | $6.85795 | $42,862.19 |