
TS3USB3200EVM | |
---|---|
DigiKey Part Number | 296-49361-ND |
Manufacturer | |
Manufacturer Product Number | TS3USB3200EVM |
Description | EVAL BOARD FOR TS3USB3200 |
Customer Reference | |
Detailed Description | TS3USB3200 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Switch | |
Embedded | - | |
Utilized IC / Part | TS3USB3200 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |