
TS12A4517DBVR | |
|---|---|
DigiKey Part Number | 296-24270-2-ND - Tape & Reel (TR) 296-24270-1-ND - Cut Tape (CT) 296-24270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4517DBVR |
Description | IC SWITCH SPST-NCX1 20OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4517DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 464MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.42000 | $34.20 |
| 25 | $3.06480 | $76.62 |
| 100 | $2.67120 | $267.12 |
| 250 | $2.48356 | $620.89 |
| 500 | $2.37076 | $1,185.38 |
| 1,000 | $2.27777 | $2,277.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.16291 | $6,488.73 |
| 6,000 | $2.10672 | $12,640.32 |
| 9,000 | $2.07859 | $18,707.31 |
| 15,000 | $2.04739 | $30,710.85 |
| 21,000 | $2.02916 | $42,612.36 |
| 30,000 | $2.01165 | $60,349.50 |

