
TS12A4516DR | |
---|---|
DigiKey Part Number | 296-21911-2-ND - Tape & Reel (TR) 296-21911-1-ND - Cut Tape (CT) 296-21911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4516DR |
Description | IC SWITCH SPST-NOX1 20OHM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4516DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 464MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.66300 | $36.63 |
25 | $3.28280 | $82.07 |
100 | $2.86470 | $286.47 |
250 | $2.66584 | $666.46 |
500 | $2.54600 | $1,273.00 |
1,000 | $2.44737 | $2,447.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.03742 | $5,093.55 |