
TS12A4515DR | |
|---|---|
DigiKey Part Number | 296-21909-2-ND - Tape & Reel (TR) 296-21909-1-ND - Cut Tape (CT) 296-21909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4515DR |
Description | IC SWITCH SPST-NCX1 10OHM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4515DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 75ns, 45ns | |
-3db Bandwidth | 520MHz | |
Charge Injection | -11.5pC | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.84602 | $4,615.05 |
| 5,000 | $1.79441 | $8,972.05 |
| 7,500 | $1.76859 | $13,264.43 |
| 12,500 | $1.73996 | $21,749.50 |
| 17,500 | $1.72323 | $30,156.53 |
| 25,000 | $1.70715 | $42,678.75 |

