TRSF3243CPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,409
Unit Price: $23.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,966
Unit Price: $21.51000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,116
Unit Price: $118.65000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $69.67158
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $134.74000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $134.74000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $4.73952
Datasheet

Direct


MaxLinear, Inc.
In Stock: 2,500
Unit Price: $10.43000
Datasheet
ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRSF3243CPWR

DigiKey Part Number
296-25102-2-ND - Tape & Reel (TR)
296-25102-1-ND - Cut Tape (CT)
296-25102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRSF3243CPWR
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRSF3243CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types