
TRS3318ECDBR | |
---|---|
DigiKey Part Number | 296-25060-2-ND - Tape & Reel (TR) 296-25060-1-ND - Cut Tape (CT) 296-25060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3318ECDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3318ECDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.25V ~ 3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.08000 | $27.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $16.74410 | $33,488.20 |
4,000 | $16.41099 | $65,643.96 |