TRS3238CPWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,915
Unit Price: $19.54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 88
Unit Price: $159.29000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1,315
Unit Price: $15.44000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $15.44000
Datasheet
ADC10065CIMTX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3238CPWR

DigiKey Part Number
296-25048-2-ND - Tape & Reel (TR)
296-25048-1-ND - Cut Tape (CT)
296-25048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3238CPWR
Description
IC TRANSCEIVER FULL 5/3 28TSSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3238CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC