TRS3227IDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3,497
Unit Price: $19.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $16.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,941
Unit Price: $22.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,178
Unit Price: $12.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,064
Unit Price: $22.47000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,139
Unit Price: $67.42000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 672
Unit Price: $70.38000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,869
Unit Price: $82.98000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3227IDBR

DigiKey Part Number
296-37451-2-ND - Tape & Reel (TR)
296-37451-1-ND - Cut Tape (CT)
296-37451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3227IDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3227IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,519 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,519In Stock
Ships from Rochester Electronics, LLC