2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3223ECPW

DigiKey Part Number
TRS3223ECPW-ND
Manufacturer
Manufacturer Product Number
TRS3223ECPW
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3223ECPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3223EIPWRTexas Instruments16,943296-19843-1-ND$21.46000MFR Recommended
MAX3223ECPWTexas Instruments6296-26150-5-ND$27.21000Parametric Equivalent
MAX3223ECPWG4Texas Instruments2,240MAX3223ECPWG4-ND$27.21000Parametric Equivalent
ICL3223EIVZRenesas Electronics Corporation0ICL3223EIVZ-ND$24.66000Upgrade
ICL3223EIVZ-TRenesas Electronics Corporation464ICL3223EIVZ-TCT-ND$24.66000Upgrade
In-Stock: 334
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$20.96000$20.96
10$15.55500$155.55
70$13.06043$914.23
140$12.45321$1,743.45
280$11.95289$3,346.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

9,660In Stock
Ships from Rochester Electronics, LLC