Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS3222EIDBR | |
|---|---|
DigiKey Part Number | 296-22592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS3222EIDBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3222EIDBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EIDBR | Texas Instruments | 39 | 296-19823-1-ND | $19.40000 | Parametric Equivalent |
| ICL3222EIAZ | Renesas Electronics Corporation | 2,649 | ICL3222EIAZ-ND | $21.62000 | Direct |
| ICL3222EIAZ-T | Renesas Electronics Corporation | 2,841 | 20-ICL3222EIAZ-TCT-ND | $21.62000 | Direct |
| ICL3222CVZ | Renesas Electronics Corporation | 2,028 | ICL3222CVZ-ND | $21.62000 | Similar |
| ICL3222CVZ-T | Renesas Electronics Corporation | 0 | ICL3222CVZ-T-ND | $10.76194 | Similar |





