TRS3221IPW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,597
Unit Price: $20.06000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,964
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14,633
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,255
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,195
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,856
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,071
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,439
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,382
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13,599
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 195
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,848
Unit Price: $14.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,514
Unit Price: $14.31000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221IPW

DigiKey Part Number
TRS3221IPW-ND
Manufacturer
Manufacturer Product Number
TRS3221IPW
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,620 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,620In Stock
Ships from Rochester Electronics, LLC