TRS3221IDBR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,071
Unit Price: $11.05000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,346
Unit Price: $9.92000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,763
Unit Price: $11.59000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,898
Unit Price: $75.63000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 374
Unit Price: $78.29000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 637
Unit Price: $70.71000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 110
Unit Price: $92.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,343
Unit Price: $16.13000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 15,855
Unit Price: $14.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,110
Unit Price: $12.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,918
Unit Price: $14.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,957
Unit Price: $14.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,815
Unit Price: $14.39000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,848
Unit Price: $14.89000
Datasheet
16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS3221IDBR

DigiKey Part Number
296-25018-2-ND - Tape & Reel (TR)
296-25018-1-ND - Cut Tape (CT)
296-25018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS3221IDBR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TRS3221IDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15In Stock
Ships from Rochester Electronics, LLC