TRS232ECD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,673
Unit Price: $10.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,387
Unit Price: $12.33000
Datasheet

Direct


Analog Devices Inc.
In Stock: 7,670
Unit Price: $82.05000
Datasheet

Direct


Analog Devices Inc.
In Stock: 2,651
Unit Price: $82.05000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 513
Unit Price: $70.29000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4,409
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 962
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,879
Unit Price: $59.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,907
Unit Price: $59.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8,727
Unit Price: $14.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 82
Unit Price: $13.89000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.15670
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: $24.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,390
Unit Price: $91.42000
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS232ECD

DigiKey Part Number
TRS232ECD-ND
Manufacturer
Manufacturer Product Number
TRS232ECD
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS232ECD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 986 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

986In Stock
Ships from Rochester Electronics, LLC