296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF7962ARHBR

DigiKey Part Number
296-46402-2-ND - Tape & Reel (TR)
296-46402-1-ND - Cut Tape (CT)
296-46402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF7962ARHBR
Description
IC RFID READER 13.56MHZ 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF7962ARHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.02000$39.02
10$33.77600$337.76
25$31.94360$798.59
100$29.42200$2,942.20
250$27.91140$6,977.85
500$26.84472$13,422.36
1,000$25.83967$25,839.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$24.36469$73,094.07
Manufacturers Standard Package