
TRF6903PT | |
---|---|
DigiKey Part Number | 296-17391-ND |
Manufacturer | |
Manufacturer Product Number | TRF6903PT |
Description | IC RF TXRX ISM<1GHZ 48LQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | TRF6903PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, OOK | |
Frequency | ||
Data Rate (Max) | 64kbps | |
Power - Output | 8dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Receiving | 10mA ~ 20mA | |
Current - Transmitting | 10mA ~ 37mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |