
TRF5901PTR | |
|---|---|
DigiKey Part Number | 296-14059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRF5901PTR |
Description | IC RF TXRX ISM<1GHZ 48LQFP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 902MHz ~ 928MHz 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | TRF5901PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, OOK | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 4.5dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 28mA | |
Current - Transmitting | 21mA ~ 37mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.21826 | $40,218.26 |
| 2,000 | $38.60484 | $77,209.68 |

