


TRF37A32IRTVT | |
---|---|
DigiKey Part Number | 296-38686-2-ND - Tape & Reel (TR) 296-38686-1-ND - Cut Tape (CT) 296-38686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF37A32IRTVT |
Description | IC AMP GSM 400MHZ-1.7GHZ 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GSM, LTE, W-CDMA 400MHz ~ 1.7GHz 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRF37A32IRTVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 1.7GHz | |
P1dB | 11dBm | |
Gain | 10dB | |
Noise Figure | 9.5dB | |
RF Type | GSM, LTE, W-CDMA | |
Voltage - Supply | 3.3V | |
Current - Supply | 305mA | |
Test Frequency | 750MHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $254.62000 | $254.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $176.90468 | $44,226.17 |