ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF371135IRGZT

DigiKey Part Number
296-27207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF371135IRGZT
Description
RF DEMOD IC 1.7GHZ-6GHZ 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 1.7GHz ~ 6GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF371135IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
LO Frequency
1.7GHz ~ 6GHz
RF Frequency
1.7GHz ~ 6GHz
P1dB
3dBV
Gain
45dB
Noise Figure
17.5dB
Current - Supply
370 mA
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 377 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$165.07064$41,267.66
500$161.40444$80,702.22
Manufacturers Standard Package

Other Suppliers on DigiKey

377In Stock
Ships from Rochester Electronics, LLC