
TRF371109EVM | |
|---|---|
DigiKey Part Number | 296-31304-ND |
Manufacturer | |
Manufacturer Product Number | TRF371109EVM |
Description | EVAL BOARD FOR TRF371109 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRF371109 - Demodulator 300MHz ~ 1.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 300MHz ~ 1.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF371109 | |
Note | - | |
RF Type | - | |
RF Frequency | 300MHz ~ 1.7GHz | |
Function | Demodulator | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,949.87000 | $2,949.87 |

