
TRF2436EVM | |
|---|---|
DigiKey Part Number | 296-31296-ND |
Manufacturer | |
Manufacturer Product Number | TRF2436EVM |
Description | EVAL MODULE FOR TRF2436 |
Customer Reference | |
Detailed Description | TRF2436 - Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF2436 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz | |
Function | Front End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,624.47000 | $2,624.47 |

