ADC3221IRGZT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1221IRGZT

DigiKey Part Number
296-19290-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF1221IRGZT
Description
IC PLL/VCO DUAL W/UP CONV 48VQFN
Customer Reference
Detailed Description
RF IC VCO/PLL Synthesizer UHF, VHF 1.7GHz ~ 3.6GHz IF Upconverter 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TRF1221IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
VCO/PLL Synthesizer
Frequency
1.7GHz ~ 3.6GHz
RF Type
UHF, VHF
Secondary Attributes
IF Upconverter
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,482 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

12,482In Stock
Ships from Rochester Electronics, LLC