32 VFQFN Exposed Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF1123IRTMR

DigiKey Part Number
296-18253-2-ND - Tape & Reel (TR)
296-18253-1-ND - Cut Tape (CT)
296-18253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF1123IRTMR
Description
IC AMP MMDS 2.1GHZ-2.7GHZ 32VQFN
Customer Reference
Detailed Description
RF Amplifier IC MMDS, MDS, WCS 2.1GHz ~ 2.7GHz 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TRF1123IRTMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.1GHz ~ 2.7GHz
P1dB
31.5dBm
Gain
30dB
Noise Figure
6dB ~ 7db
RF Type
MMDS, MDS, WCS
Voltage - Supply
±4.75V ~ 5.25V
Current - Supply
700mA
Test Frequency
2.1GHz ~ 2.7GHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 72,002 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

72,002In Stock
Ships from Rochester Electronics, LLC