TPSM8S6C24SEVM-1PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8S6C24SEVM-1PH

DigiKey Part Number
296-TPSM8S6C24SEVM-1PH-ND
Manufacturer
Manufacturer Product Number
TPSM8S6C24SEVM-1PH
Description
EVAL BOARD FOR TPSM8S6C24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPSM8S6C24 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
35A
Voltage - Input
5V ~ 16V
Regulator Topology
Buck
Frequency - Switching
650kHz
Contents
Board(s)
Utilized IC / Part
TPSM8S6C24
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$975.47000$975.47
Manufacturers Standard Package