New Product
Image for TPSM8F7420APG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM8F7420APG

DigiKey Part Number
296-TPSM8F7420APG-ND
Manufacturer
Manufacturer Product Number
TPSM8F7420APG
Description
4V TO 17V, CURRENT MODE, QUAD 4A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 11V 4A 4V - 17V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
17V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
44 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
112-BFBGA, FCCSPBGA
Size / Dimension
0.47" L x 0.28" W x 0.09" H (12.0mm x 7.0mm x 2.4mm)
Supplier Device Package
112-FCCSP (12x7)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,040$240.11974$249,724.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.