
TPSM861253EVM | |
---|---|
DigiKey Part Number | 296-TPSM861253EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPSM861253EVM |
Description | EVAL BOARD FOR TPSM861253 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM861253 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 1A | |
Voltage - Input | 3.8V ~ 17V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.4MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM861253 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $484.04000 | $484.04 |