
TPSM831D31EVM | |
---|---|
DigiKey Part Number | 296-50703-ND |
Manufacturer | |
Manufacturer Product Number | TPSM831D31EVM |
Description | EVAL BOARD FOR TPSM831D31 |
Customer Reference | |
Detailed Description | TPSM831D31 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.25V ~ 1.52V | |
Current - Output | 120A, 40A | |
Voltage - Input | 8V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPSM831D31 | |
Note | - | |
Base Product Number |